- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VED2UHHB-00000-000
VED2UHHB-00000-000
Carling Technologies
Switch Rocker Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VED2UHHB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VED2UHHB-00000-000
-
Alias/AKA:RCV-00007101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Green/Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$26.12
20
$24.81
40
$23.57
80
$22.39
100
$15.99
250 +
$12.97
Click for Quote
Log in
to unlock special pricing