- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VED2GHNB-00000-000
VED2GHNB-00000-000
Carling Technologies
Switch Rocker ON ON ON SP3T Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON ON ON SP3T Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VED2GHNB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VED2GHNB-00000-000
-
Alias/AKA:RCV-00011273
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:N/A
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Green/Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
On Order:
20
can ship 8/24/26
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$26.23
30
$24.99
50
$24.41
100
$17.14
250
$13.44
500
$12.99
1,000 +
$12.54
Click for Quote
Log in
to unlock special pricing