- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VED1S00B-AZC00-000
VED1S00B-AZC00-000
Carling Technologies
Rocker Switch - SP3T - On-On-On - 20A 12VDC - Convex (Reverse V) Actuator - IP66/IP68 - Quick Connect 0.250"(6.3mm) - Panel Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP3T - On-On-On - 20A 12VDC - Convex (Reverse V) Actuator - IP66/IP68 - Quick Connect 0.250"(6.3mm) - Panel Mount, Snap-In.
Search Keywords: VED1S00BAZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VED1S00B-AZC00-000
-
Alias/AKA:RCV-00005090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/10/26
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$23.58
30
$20.10
50
$19.35
100
$17.00
250
$16.31
500
$16.05
1,000 +
$16.01
Click for Quote
Log in
to unlock special pricing