- Home ›
- All Products›
- VED1S00B-00000-000
VED1S00B-00000-000
Carling Technologies
Switch Rocker ON ON ON SP3T Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON ON ON SP3T Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Search Keywords: VED1S00B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VED1S00B-00000-000
-
Alias/AKA:RCV-37112920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$15.57
20
$14.79
40
$14.05
80
$13.35
100
$9.54
250 +
$7.73
Click for Quote
Log in
to unlock special pricing