- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VED1A60B-AEC00-000
Available Replacements
Older Equivalent
Carling Technologies
VED1A60B-AEC00-000
Switch Rocker ON ON ON SP3T Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON ON ON SP3T Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VED1A60BAEC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VED1A60B-AEC00-000
-
Alias/AKA:RCV-00002045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
What replaces VED1A60B-AEC00-000?
The recommended replacement for VED1A60B-AEC00-000 is RCV-00002045 from Carling Technologies, available from OnlineComponents.com.
Is VED1A60B-AEC00-000 RoHS compliant?
Yes, VED1A60B-AEC00-000 is RoHS compliant.
What is the lead time for VED1A60B-AEC00-000?
The standard lead time for VED1A60B-AEC00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$29.09
10
$29.02
25
$28.95
50
$17.81
75
$14.10
100 +
$13.82
Click for Quote
Log in
to unlock special pricing