- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VED1160B-00000-000
Available Replacements
Carling Technologies
VED1160B-00000-000
Switch Rocker ON ON ON SP3T Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON ON ON SP3T Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VED1160B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VED1160B-00000-000
-
Alias/AKA:RCV-37106925
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker,Paddle Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
What replaces VED1160B-00000-000?
The recommended replacement for VED1160B-00000-000 is RCV-37106925 from Carling Technologies, available from OnlineComponents.com.
Is VED1160B-00000-000 RoHS compliant?
Yes, VED1160B-00000-000 is RoHS compliant.
What is the lead time for VED1160B-00000-000?
The standard lead time for VED1160B-00000-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$12.08
25
$11.48
50
$11.21
100
$10.97
300
$8.78
500
$8.67
1,000 +
$8.61
Click for Quote
Log in
to unlock special pricing