- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VDD2SW04-1ZLY2-1
VDD2SW04-1ZLY2-1
Carling Technologies
Rocker Switch - DPDT - On-On - 20A 12VDC - Locking Actuator - Master Light / Vertical Marking - Non-Illuminated - 0.250" (6.3m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - On-On - 20A 12VDC - Locking Actuator - Master Light / Vertical Marking - Non-Illuminated - 0.250" (6.3mm) Quick Connect.
Search Keywords: VDD2SW041ZLY21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VDD2SW04-1ZLY2-1
-
Alias/AKA:RCV-00102919
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$18.931
10
$17.210
30
$16.950
50
$16.710
100
$11.610
250
$9.420
500
$9.300
1,000 +
$9.240
Click for Quote
Log in
to unlock special pricing