- Home ›
- All Products›
- VDD2GHC1-1APY5-300
VDD2GHC1-1APY5-300
Carling Technologies
Switch Rocker Sealed V Series 20A 12V DPST ON-None-ON Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed V Series 20A 12V DPST ON-None-ON Panel Mount
Search Keywords: VDD2GHC11APY5300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VDD2GHC1-1APY5-300
-
Alias/AKA:RCV-00110287
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$23.815
10
$21.650
30
$21.020
50
$20.870
100
$14.610
250
$11.700
500
$11.630
1,000 +
$11.490
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT