- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VDD1G66B-CNC00-000
VDD1G66B-CNC00-000
Carling Technologies
Sealed Rocker Switch - ON-NONE-ON - Double Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12V Incandescent Lamp ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-NONE-ON - Double Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12V Incandescent Lamp - No Seal Black Bracket - Red Lens - Black Hard Surface Actuator.
Search Keywords: VDD1G66BCNC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VDD1G66B-CNC00-000
-
Alias/AKA:RCV-00016783
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$20.65
20
$19.62
40
$18.64
80
$17.70
100
$12.65
250 +
$10.26
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent