- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VDCJ170B-00000-000
VDCJ170B-00000-000
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Rocker/Paddle Rocker 20A 18VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Rocker/Paddle Rocker 20A 18VDC 150000Cycles Automotive Bulk
Search Keywords: VDCJ170B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VDCJ170B-00000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:20@18VDC A
-
Actuator Style:Rocker,Paddle Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$15.06
40
$14.39
60
$13.86
100
$9.98
260
$7.65
500
$7.45
1,000 +
$7.35
Click for Quote
Log in
to unlock special pricing