- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VDB2AN0B-00000-000
VDB2AN0B-00000-000
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: VDB2AN0B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VDB2AN0B-00000-000
-
Alias/AKA:RCV-00011338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Rocker,Paddle Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
381
can ship 7/20/26
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$24.25
30
$22.40
50
$21.58
100
$19.67
250
$18.48
500
$17.98
1,000 +
$17.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT