- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VDB1DJJC-AHB00-000
VDB1DJJC-AHB00-000
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: VDB1DJJCAHB00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VDB1DJJC-AHB00-000
-
Alias/AKA:RCV-00001635
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green/Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$26.58
20
$25.25
40
$23.99
80
$22.79
100
$16.28
250 +
$13.20
Click for Quote
Log in
to unlock special pricing