- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VD52Y11B-ASB00-000
VD52Y11B-ASB00-000
Carling Technologies
Sealed Rocker Switch - ON-NONE-ON - Double Pole - 15A - 250VAC - 10 Terminals - .250 TAB (QC) No Barriers - 125VAC Neon Lamp - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-NONE-ON - Double Pole - 15A - 250VAC - 10 Terminals - .250 TAB (QC) No Barriers - 125VAC Neon Lamp - No Seal Black Bracket - Red Square Lens - Black Soft Surface Actuator.
Search Keywords: VD52Y11BASB00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VD52Y11B-ASB00-000
-
Alias/AKA:RCV-00018048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$19.46
30
$18.54
50
$18.12
100
$12.73
250
$9.99
500
$9.65
1,000 +
$9.32
Click for Quote
Log in
to unlock special pricing