- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VD51S00W-AZY00-000
VD51S00W-AZY00-000
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: VD51S00WAZY00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VD51S00W-AZY00-000
-
Alias/AKA:RCV-00104978
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:White
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$14.75
40
$14.09
60
$13.57
100
$9.77
260
$7.49
500
$7.29
1,000 +
$7.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT