- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VD51B10C-ARC00-000
Available Replacements
Carling Technologies
VD51B10C-ARC00-000
Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: VD51B10CARC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VD51B10C-ARC00-000
-
Alias/AKA:RCV-37110765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
What replaces VD51B10C-ARC00-000?
The recommended replacement for VD51B10C-ARC00-000 is RCV-37110765 from Carling Technologies, available from OnlineComponents.com.
Is VD51B10C-ARC00-000 RoHS compliant?
Yes, VD51B10C-ARC00-000 is RoHS compliant.
What is the lead time for VD51B10C-ARC00-000?
The standard lead time for VD51B10C-ARC00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$26.71
10
$21.66
25
$19.51
50
$18.05
75
$17.48
100 +
$15.14
Click for Quote
Log in
to unlock special pricing