- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VBD2AN0B-00000-000
VBD2AN0B-00000-000
Carling Technologies
A V-Series Contura double-pole, (ON)-NONE-OFF rocker switch base rated for 20A at 12VDC with an independent 12VDC amber LED.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A V-Series Contura double-pole, (ON)-NONE-OFF rocker switch base rated for 20A at 12VDC with an independent 12VDC amber LED.
Search Keywords: VBD2AN0B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VBD2AN0B-00000-000
-
Alias/AKA:RCV-00005756
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$17.66
30
$17.13
50
$16.64
100
$11.71
250
$9.11
500
$8.87
1,000 +
$8.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT