- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VBD1A60B-00000-000
VBD1A60B-00000-000
Carling Technologies
Switch Rocker (ON) None OFF DPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) None OFF DPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VBD1A60B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VBD1A60B-00000-000
-
Alias/AKA:RCV-37108945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:(ON) None OFF
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:N/A
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$12.70
30
$12.50
50
$12.32
100
$8.80
250
$6.95
500
$6.86
1,000 +
$6.82
Click for Quote
Log in
to unlock special pricing