- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VBB2UVJB-00000-000
VBB2UVJB-00000-000
Carling Technologies
Switch Rocker (ON) None OFF DPST Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) None OFF DPST Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: VBB2UVJB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VBB2UVJB-00000-000
-
Alias/AKA:RCV-00104157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$18.38
30
$18.10
50
$17.71
100
$12.40
250
$10.06
500
$9.93
1,000 +
$9.87
Click for Quote
Log in
to unlock special pricing