- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VBB2UPJB-00000-000
VBB2UPJB-00000-000
Carling Technologies
Rocker Switch - DPST-NO - Off-Mom - 15A 24VDC - Actuator Arm (Cap Required) Actuator - IP66/IP68 - Quick Connect 0.250"(6.3mm) ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPST-NO - Off-Mom - 15A 24VDC - Actuator Arm (Cap Required) Actuator - IP66/IP68 - Quick Connect 0.250"(6.3mm) - Panel Mount, Snap-In.
Search Keywords: VBB2UPJB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VBB2UPJB-00000-000
-
Alias/AKA:RCV-00009756
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$29.57
30
$25.65
50
$24.84
100
$21.14
250
$20.52
500
$20.46
1,000 +
$20.41
Click for Quote
Log in
to unlock special pricing