- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VB51A104-6EZ00-000
VB51A104-6EZ00-000
Carling Technologies
Rocker Switch - DPST-NO - Off-Mom - 15A 125VAC - Black Convex (Reverse V) Actuator - 125VAC Neon/Amber Illumination - 0.250" ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPST-NO - Off-Mom - 15A 125VAC - Black Convex (Reverse V) Actuator - 125VAC Neon/Amber Illumination - 0.250" (6.3mm) Quick Connect.
Search Keywords: VB51A1046EZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VB51A104-6EZ00-000
-
Alias/AKA:RCV-00002053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$19.45
30
$18.91
50
$18.40
100
$12.97
250
$10.12
500
$9.87
1,000 +
$9.75
Click for Quote
Log in
to unlock special pricing