Available Replacements
Older Equivalent
RCV-00105443
RCV-00105443

Carling Technologies

In Stock: 413

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

VALAS004-6ZZ00-000

Carling Technologies

Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: VALAS0046ZZ00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    VALAS004-6ZZ00-000
  • Alias/AKA:
    RCV-00105443
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    On None Off
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 413
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$17.35
30
$16.83
50
$16.34
100
$11.51
250
$8.95
500
$8.71
1,000 +
$8.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!