- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VADABC0C-ARB00-000
VADABC0C-ARB00-000
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VADABC0CARB00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VADABC0C-ARB00-000
-
Alias/AKA:RCV-00100254
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$16.11
30
$15.87
50
$15.64
100
$11.09
250
$8.82
500
$8.70
1,000 +
$8.65
Click for Quote
Log in
to unlock special pricing
Older Equivalent