- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VAD2U66B-00000-000
VAD2U66B-00000-000
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VAD2U66B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VAD2U66B-00000-000
-
Alias/AKA:RCV-00006971
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
93
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$14.04
30
$13.71
50
$13.56
100
$9.61
250
$7.67
500
$7.55
1,000 +
$7.43
Click for Quote
Log in
to unlock special pricing