- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VAD2A60B-AKC00-000
Available Replacements
Carling Technologies
VAD2A60B-AKC00-000
Switch Rocker ON None OFF DPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF DPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VAD2A60BAKC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VAD2A60B-AKC00-000
-
Alias/AKA:RCV-00100520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
What replaces VAD2A60B-AKC00-000?
The recommended replacement for VAD2A60B-AKC00-000 is RCV-00100520 from Carling Technologies, available from OnlineComponents.com.
Is VAD2A60B-AKC00-000 RoHS compliant?
Yes, VAD2A60B-AKC00-000 is RoHS compliant.
What is the lead time for VAD2A60B-AKC00-000?
The standard lead time for VAD2A60B-AKC00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$16.88
10
$16.84
25
$16.80
50
$12.60
75
$11.76
100 +
$11.52
Click for Quote
Log in
to unlock special pricing