- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VAD1S00B-00000-000
VAD1S00B-00000-000
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: VAD1S00B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VAD1S00B-00000-000
-
Alias/AKA:RCV-37108935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:N/A
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
On Order:
100
can ship 7/2/26
Minimum Order Quantity:
20
Order Increment:
20
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$10.99
40
$10.49
60
$10.11
100
$7.28
260
$5.58
500
$5.57
1,000 +
$5.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT