- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VAD1G66B-00000-000
VAD1G66B-00000-000
Carling Technologies
Sealed Rocker Switch - ON-NONE-OFF - Double Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12V Incandescent Lamp ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-NONE-OFF - Double Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12V Incandescent Lamp - No Seal Black Bracket - No Actuator.
Search Keywords: VAD1G66B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VAD1G66B-00000-000
-
Alias/AKA:RCV-00007467
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$17.74
30
$16.91
50
$16.53
100
$11.61
250
$9.11
500
$8.81
1,000 +
$8.50
Click for Quote
Log in
to unlock special pricing