- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VAD1AH0B-00000-000
Carling Technologies
VAD1AH0B-00000-000
Switch Rocker ON None OFF DPST Quick Connect 20A 12VDC 150000Cycles Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF DPST Quick Connect 20A 12VDC 150000Cycles Automotive
Search Keywords: VAD1AH0B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VAD1AH0B-00000-000
-
Alias/AKA:RCV-37115322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:N/A
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
Is VAD1AH0B-00000-000 RoHS compliant?
Yes, VAD1AH0B-00000-000 is RoHS compliant.
What is the lead time for VAD1AH0B-00000-000?
The standard lead time for VAD1AH0B-00000-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$15.94
20
$15.15
40
$14.39
80
$13.67
100
$9.76
250 +
$7.92
Click for Quote
Log in
to unlock special pricing