- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VAB1HWJC-AJL00-0
VAB1HWJC-AJL00-0
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Locking Rocker 15A 24VDC 150000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Locking Rocker 15A 24VDC 150000Cycle
Search Keywords: VAB1HWJCAJL000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VAB1HWJC-AJL00-0
-
Alias/AKA:RCV-00011145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$23.10
20
$21.95
40
$20.85
80
$19.81
100
$14.15
250 +
$11.48
Click for Quote
Log in
to unlock special pricing