- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VA5AS001-1ZZ00-000
VA5AS001-1ZZ00-000
Carling Technologies
A sealed, single-pole ON-OFF rocker switch from the V-Series Contura X family, rated for 15A at 125VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A sealed, single-pole ON-OFF rocker switch from the V-Series Contura X family, rated for 15A at 125VAC.
Search Keywords: VA5AS0011ZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VA5AS001-1ZZ00-000
-
Alias/AKA:RCV-00000055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:DPST13831
-
Switch Configuration:ON None OFF13839
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$11.01
40
$10.75
60
$10.51
100
$7.57
260
$5.97
500
$5.90
1,000 +
$5.86
Click for Quote
Log in
to unlock special pricing