- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VA51B104-1RZ13-000
VA51B104-1RZ13-000
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: VA51B1041RZ13000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VA51B104-1RZ13-000
-
Alias/AKA:RCV-00015886
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$17.77
20
$16.88
40
$16.03
80
$15.23
100
$10.88
250 +
$8.82
Click for Quote
Log in
to unlock special pricing