- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VA51A20C-ABB00-000
Available Replacements
Carling Technologies
VA51A20C-ABB00-000
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: VA51A20CABB00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VA51A20C-ABB00-000
-
Alias/AKA:RCV-00010347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Amber,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
What replaces VA51A20C-ABB00-000?
The recommended replacement for VA51A20C-ABB00-000 is RCV-00010347 from Carling Technologies, available from OnlineComponents.com.
Is VA51A20C-ABB00-000 RoHS compliant?
Yes, VA51A20C-ABB00-000 is RoHS compliant.
What is the lead time for VA51A20C-ABB00-000?
The standard lead time for VA51A20C-ABB00-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$12.32
25
$11.70
50
$11.44
100
$11.19
300
$8.95
500
$8.84
1,000 +
$8.79
Click for Quote
Log in
to unlock special pricing