- Home ›
- All Products›
- VA12U76B-00000-000
VA12U76B-00000-000
Carling Technologies
Rocker Switch - DPST - On-Off - 0.4VA 28VDC - Actuator Arm (Cap Required) - Incandescent Illumination - 0.250" (6.3mm) Quick C ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPST - On-Off - 0.4VA 28VDC - Actuator Arm (Cap Required) - Incandescent Illumination - 0.250" (6.3mm) Quick Connect.
Search Keywords: VA12U76B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VA12U76B-00000-000
-
Alias/AKA:RCV-37120510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$22.22
10
$20.20
30
$19.89
50
$19.47
100
$13.63
250
$11.05
500
$10.91
1,000 +
$10.84
Click for Quote
Log in
to unlock special pricing