- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V9D1HW6B-APD00-0
V9D1HW6B-APD00-0
Carling Technologies
Switch Rocker OFF None ON SPST Quick Connect Locking Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Quick Connect Locking Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V9D1HW6BAPD000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V9D1HW6B-APD00-0
-
Alias/AKA:RCV-00014577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Locking Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$13.66
30
$13.45
50
$13.26
100
$9.40
250
$7.47
500
$7.38
1,000 +
$7.33
Click for Quote
Log in
to unlock special pricing