Image is representational - see mfr. specs

V8DAS00B-CZC00-000

Carling Technologies

Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V8DAS00BCZC00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    V8DAS00B-CZC00-000
  • Alias/AKA:
    RCV-00000738
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks can ship 7/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$9.60
40
$9.38
60
$9.17
100
$6.60
260
$5.21
500
$5.20
1,000 +
$5.15
Click for Quote
Log in to unlock special pricing
Older Equivalent
RCV-00000738
RCV-00000738
VIEW PRODUCT
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 20A 12VDC

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!