- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V8D2S00B-CZC00-000
V8D2S00B-CZC00-000
Carling Technologies
Switch Rocker Sealed V Series 20A 12V SPDT (ON)-OFF-(ON) Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed V Series 20A 12V SPDT (ON)-OFF-(ON) Panel Mount
Search Keywords: V8D2S00BCZC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8D2S00B-CZC00-000
-
Alias/AKA:RCV-00018115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$9.60
40
$9.38
60
$9.17
100
$6.60
260
$5.21
500
$5.20
1,000 +
$5.15
Click for Quote
Log in
to unlock special pricing