Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

V8D2DTT4-69900-000

Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V8D2DTT469900000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    V8D2DTT4-69900-000
  • Alias/AKA:
    RCV-00016467
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Red/Red,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V8D2DTT4-69900-000 RoHS compliant?
Yes, V8D2DTT4-69900-000 is RoHS compliant.
What is the lead time for V8D2DTT4-69900-000?
The standard lead time for V8D2DTT4-69900-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 10/15/26
Backorder
Price (USD)
Qty
Unit Price
10
$24.03
20
$22.83
40
$21.69
80
$20.61
100
$14.72
250 +
$11.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!