- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V8D2B60B-00000-000
Carling Technologies
V8D2B60B-00000-000
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Search Keywords: V8D2B60B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8D2B60B-00000-000
-
Alias/AKA:RCV-00011271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is V8D2B60B-00000-000 RoHS compliant?
Yes, V8D2B60B-00000-000 is RoHS compliant.
What is the lead time for V8D2B60B-00000-000?
The standard lead time for V8D2B60B-00000-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$12.72
20
$12.09
40
$11.48
80
$10.91
100
$7.79
250 +
$6.32
Click for Quote
Log in
to unlock special pricing