- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V8D1W76B-00000-000
V8D1W76B-00000-000
Carling Technologies
Rocker Switch - *** BODY ONLY*** - (ON)-OFF-(ON) - SPDT - QC - 20A@12VDC - 2 Inc Lamps: 12V + 18V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - *** BODY ONLY*** - (ON)-OFF-(ON) - SPDT - QC - 20A@12VDC - 2 Inc Lamps: 12V + 18V
Search Keywords: V8D1W76B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8D1W76B-00000-000
-
Alias/AKA:RCV-37120513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker,Paddle Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$11.19
40
$11.03
60
$10.80
100
$7.78
260
$6.21
500
$6.12
1,000 +
$6.02
Click for Quote
Log in
to unlock special pricing