- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V8D1W66B-AAC00-000
V8D1W66B-AAC00-000
Carling Technologies
Rocker Switch - SPDT - Mom-Off-Mom - 20A - 12VDC - Convex (Reverse V) Actuator - White/White Incandescent - 8 Quick Connect 0. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPDT - Mom-Off-Mom - 20A - 12VDC - Convex (Reverse V) Actuator - White/White Incandescent - 8 Quick Connect 0.250" (6.3mm) Terminals.
Search Keywords: V8D1W66BAAC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8D1W66B-AAC00-000
-
Alias/AKA:RCV-00116088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$14.212
10
$12.920
30
$12.730
50
$12.550
100
$8.900
250
$7.070
500
$6.980
1,000 +
$6.940
Click for Quote
Log in
to unlock special pricing