- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V8D1S00C-GZCXX-4XX-XSC2
V8D1S00C-GZCXX-4XX-XSC2
Carling Technologies
Rocker Switch - SPDT - (ON)-OFF-(ON) - Black Actuator - 20A@12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPDT - (ON)-OFF-(ON) - Black Actuator - 20A@12V
Search Keywords: V8D1S00CGZCXX4XXXSC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8D1S00C-GZCXX-4XX-XSC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$9.23
30
$9.08
50
$8.87
100
$5.78
250
$4.59
500
$3.92
1,000 +
$3.68
Click for Quote
Log in
to unlock special pricing