help desk software
Image is representational - see mfr. specs

V8D1S00B-00000-000

Carling Technologies

Switch Rocker (ON) OFF (ON) SPDT Quick Connect 20A 12VDC 150000Cycles Automotive Bulk

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Rocker (ON) OFF (ON) SPDT Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V8D1S00B00000000
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Carling Technologies
  • 部件编号:
    V8D1S00B-00000-000
  • Alias/AKA:
    RCV-37110235
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 310
可立即发货
起订量:
10
多个:
10
8 Weeks 可以发货 1/19/26
添加到购物车
PRICE (USD)
数量
Unit Price
10
$6.35
30
$6.14
50
$5.80
100
$5.37
250
$5.21
500
$4.98
1,000 +
$4.76
Click for Quote
Log in 解锁特价
Older Equivalent
RCV-37110235
RCV-37110235
查看产品
Switch Rocker SPDT 20A 12V
CUSTOMERS ALSO BOUGHT
5