- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V8D1S004-6ZZXX-4XX-XOC1
V8D1S004-6ZZXX-4XX-XOC1
Carling Technologies
Rocker Switch - SPDT - (ON)-OFF-(ON) - Black Actuator - 20A@12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPDT - (ON)-OFF-(ON) - Black Actuator - 20A@12V
Search Keywords: V8D1S0046ZZXX4XXXOC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8D1S004-6ZZXX-4XX-XOC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$14.73
30
$13.63
50
$13.60
100
$9.48
250
$7.23
500
$7.04
1,000 +
$6.95
Click for Quote
Log in
to unlock special pricing