- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V8D1K66B-AAC00-000
Carling Technologies
V8D1K66B-AAC00-000
1-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Illuminated - Sealed Contura II Rocker Black - White Lens and .250 Tab (Q.C. ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8D1K66B-AAC00-000
-
Alias/AKA:RCV-00016154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:White/White,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight