- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V8D1HW6C-AP400-0
V8D1HW6C-AP400-0
Carling Technologies
Rocker Switch - SPDT - Mom-Off-Mom - 20A 12VDC - Locking Actuator - 12VAC/DC Incandescent, Red Illumination - 0.250" (6.3mm) Q ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPDT - Mom-Off-Mom - 20A 12VDC - Locking Actuator - 12VAC/DC Incandescent, Red Illumination - 0.250" (6.3mm) Quick Connect.
Search Keywords: V8D1HW6CAP4000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8D1HW6C-AP400-0
-
Alias/AKA:RCV-00007258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$18.535
10
$16.850
30
$16.590
50
$16.350
100
$11.600
250
$9.220
500
$9.100
1,000 +
$9.040
Click for Quote
Log in
to unlock special pricing