- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V8D1F66B-00000-000
V8D1F66B-00000-000
Carling Technologies
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker/Paddle 20A 12VDC 150000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker/Paddle 20A 12VDC 150000Cycles
Search Keywords: V8D1F66B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8D1F66B-00000-000
-
Alias/AKA:RCV-00112735
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker,Paddle
-
Terminal Type:Quick Connect
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$16.86
30
$16.36
50
$15.89
100
$11.19
250
$8.70
500
$8.47
1,000 +
$8.36
Click for Quote
Log in
to unlock special pricing