- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V8D1AH0B-AKC00-000
Carling Technologies
V8D1AH0B-AKC00-000
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8D1AH0B-AKC00-000
-
Alias/AKA:RCV-00012383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight