- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V8BAS004-JZZ00-000
V8BAS004-JZZ00-000
Carling Technologies
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: V8BAS004JZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8BAS004-JZZ00-000
-
Alias/AKA:RCV-00014772
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$13.409
10
$12.190
30
$12.010
50
$11.830
100
$8.450
250
$6.670
500
$6.590
1,000 +
$6.540
Click for Quote
Log in
to unlock special pricing