- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V8B1SW0C-AZ500-0
V8B1SW0C-AZ500-0
Carling Technologies
Sealed Rocker Switch - (ON)-OFF-(ON) - Single Pole - 15A - 24V - 8 Terminals - .250 TAB (QC) No Barriers - Lock - No Lamp - On ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - (ON)-OFF-(ON) - Single Pole - 15A - 24V - 8 Terminals - .250 TAB (QC) No Barriers - Lock - No Lamp - One Seal Black Bracket - No Lens - Center Actuator Lock Function - Safety Orange Actuator.
Search Keywords: V8B1SW0CAZ5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8B1SW0C-AZ500-0
-
Alias/AKA:RCV-00013170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$15.224
10
$13.840
30
$13.630
50
$13.440
100
$9.530
250
$7.580
500
$7.480
1,000 +
$7.430
Click for Quote
Log in
to unlock special pricing