- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V8B1S001-JZZ00-000
V8B1S001-JZZ00-000
Carling Technologies
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Paddle 15A 24VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Paddle 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: V8B1S001JZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8B1S001-JZZ00-000
-
Alias/AKA:RCV-00103372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 20
Stock lot only:
1
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$12.122
20
$11.020
40
$10.770
60
$10.530
100
$7.580
260
$5.980
500
$5.910
1,000 +
$5.870
Click for Quote
Log in
to unlock special pricing