- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V85A0001-6AAY9-1Z2-XIT1
V85A0001-6AAY9-1Z2-XIT1
Carling Technologies
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: V85A00016AAY91Z2XIT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V85A0001-6AAY9-1Z2-XIT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$7.98
30
$7.85
50
$7.67
100
$5.00
250
$3.96
500
$3.39
1,000 +
$3.18
Click for Quote
Log in
to unlock special pricing